453 시리즈 표면 장착 퓨즈

결과: 64
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 시리즈 제품 퓨즈 타입 전류 정격 전압 정격 AC 전압 정격 DC 인터럽트 정격 퓨즈 크기/그룹 최저 작동온도 최고 작동온도 포장 저항
Littelfuse 표면 장착 퓨즈 125VAC 0.2A .8372ohms 453 NANO2 966재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 837.2 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.125A 1.7ohms 453 NANO2 785재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 Ohms
Littelfuse 표면 장착 퓨즈 125VAC 1.25A .078ohms 453 NANO2 1,917재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.63A .2022ohms 453 NANO2 1,891재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 630 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 202.2 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.16A 1.2157ohms 453 NANO2 579재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 160 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2157 Ohms
Littelfuse 표면 장착 퓨즈 125VAC 0.315A .3918ohms 453 NANO2 1,340재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 315 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 391.8 mOhms
Littelfuse 표면 장착 퓨즈 FUSE 65V V/FA NANO2 ROHS 20A 996재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 20 A 65 VAC 65 VDC 400 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 2.44 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.75A .1444ohms 453 NANO2 1,515재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.375A .4541ohms 453 NANO2 1,485재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 454.1 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.1A 3.1ohms 453 NANO2 1,828재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 100 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Littelfuse 표면 장착 퓨즈 125VAC 0.062A 5.5ohms 453 NANO2 2,514재고 상태
2,000예상 2026-05-21
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse 표면 장착 퓨즈 125VAC 1A .078ohms 453 NANO2 4,438재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 2A .0367ohms 453 NANO2 5,588재고 상태
3,000예상 2026-05-06
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 3A .0227ohms 453 NANO2 3,791재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 5A .0125ohms 453 NANO2 4,543재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 1.5A .063ohms 453 NANO2 5,326재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 10A .0056ohms 453 NANO2 4,286재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse 표면 장착 퓨즈 65VAC 15A .0037ohms 453 NANO2 3,078재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 15 A 65 VAC 65 VDC 100 A at 65 VAC, 150 A at 65 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.25A .5765ohms 453 NANO2 946재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 576.5 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.4A .4233ohms 453 NANO2 303재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 400 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 423.3 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.5A .3046ohms 453 NANO2 1,352재고 상태
1,000예상 2026-07-09
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 304.6 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.8A .1355ohms 453 NANO2 500재고 상태
1,000예상 2026-03-25
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 800 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 135.5 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 4A .016ohms 453 NANO2 1,193재고 상태
1,000예상 2026-07-13
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 7A .009ohms 453 NANO2 569재고 상태
2,000예상 2026-03-24
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 8A .0077ohms 453 NANO2 41재고 상태
2,000주문 중
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms