Analog Devices Inc. EVAL-ADPL83200-IZ Evaluation Board
Analog Devices EVAL-ADPL83200-IZ Evaluation Board features the ADPL83200IS6, low-loss PowerPath™ controller. The ADPL83200 controller can automatically switch between primary and auxiliary power sources for a single output. The ADPL83200 circuit is intended for lower current loads.
The input supply voltage ranges from 2.5V to 36V. By default, the MOSFET-configured Analog Devices ADPL83200 circuit's maximum input voltage is 18V. The ADPL83200 circuit current limit is 2A.
Features
- Very low loss replacement for power supply OR’ing diodes
- Minimal external components
- Automatic switching between DC sources
- Simplifies load sharing with multiple batteries
- 11A low quiescent current
- 3V to 28V AC/DC adapter voltage range
- 2.5V to 28V battery voltage range
- Reverse battery protection
- Drives almost any size MOSFET for a wide range of current requirements
- MOSFET gate protection clamp
- Manual control input
- Low profile (1mm) ThinSOT™ package
Applications
- Cellular phones
- Notebook and handheld computers
- Digital cameras
- USB-powered peripherals
- Uninterruptible Power Supplies
- Logic controlled power switch
Test Setup
Top View
Bottom View
게시일: 2026-02-08
| 갱신일: 2026-02-11