Zipcores FMC-DSP Mezzanine Card
Zipcores FMC-DSP Mezzanine Card is a high-performance digital signal processing platform featuring two 125MSPS Analog-to-Digital Converter (ADC) inputs and two 500MSPS Digital-to-Analog Converter (DAC) outputs. The card conforms to the ANSI/VITA 57.1 FMC™ mezzanine standard, allowing connection to a wide range of baseboards and FMC-compliant systems. Designed for use with both IF and baseband signals, the Zipcores FMC-DSP card is ideal for applications that require high-speed data acquisition/logging, Software Defined Radio (SDR), Digital Signal Processing (DSP), and Digital Signal Synthesis (DSS). The inclusion of dual, symmetrical, and balanced ADC/DAC channels means that the card is suitable for the processing of complex I/Q signals, such as those required in baseband I/Q modulation and demodulation schemes.Features
- Two 50Ω nominal ADC analog inputs (1V pk-pk)
- Two 50Ω nominal DAC analog outputs (1V pk-pk)
- DC-coupled inputs with an anti-aliasing filter (~100MHz B/W)
- Transformer-coupled outputs, ~20kHz to 450MHz
- Four standard SMA (straight) female connectors
- Standard ANSI/VITA 57.1 FMC™ LPC connector
- Compatible with FMC HPC (but only LPC pins used)
- Dual 125MSPS ADC from Analog Devices Inc. (AD9635)
- Dual 500MSPS DAC from Analog Devices Inc. (AD9780)
- Dual input amplifier with selectable setting (ADA4930)
- Electrically symmetrical/balanced input and output channels
- Flexible clocking provided via LVDS I/O on FMC connector
- All digital ADC and DAC I/O provided as LVDS on FMC
- Flexible VADJ voltage setting between 1.8V to 2.5V
- Main power is drawn from the 3.3V pin on the FMC connector
- Full access to the ADC and DAC registers via SPI bus
- Two general-purpose PMOD™ headers for debugging and GPIO
- Two M3 mounting holes for securing the FMC connector
- Two M3 mounting holes for supporting standoff ‘legs’
- Compatible with a wide range of FMC base-boards
- 100mm x 67mm approximate dimensions
Applications
- Digital Signal Processing (DSP)
- Software-Defined Radio (SDR)
- High-speed data acquisition
- Image, video, and audio processing
- Machine learning and AI
- Control systems
- Test and measurement equipment
- Embedded systems
- Telecommunications
- Research and development
- Medical imaging
- Radar and sonar
Resources
Overview
Block Diagram
게시일: 2024-11-25
| 갱신일: 2025-08-06