Yamaichi Electronics QFN Open Top & Clamshell Sockets

Yamaichi Electronics QFN Open Top and Clamshell Sockets are designed in a compact size. These sockets offer a version with a supporting center ground pad application option. The QFN open top and clamshell sockets operate at -40°C to +150°C temperature range. These sockets offer 1000MΩ (minimum) insulation resistance at 100VDC and 100mΩ (maximum). The QFN open top and clamshell sockets are gold over nickel plated.

Features

  • 1000MΩ (minimum) insulation resistance @ 100VDC
  • 100VAC dielectric withstanding voltage for 1 minute
  • -40°C to +150°C operating temperature range
  • 100mΩ (maximum) @ 10mA (maximum) contact resistance (initial)
게시일: 2018-12-28 | 갱신일: 2022-10-26