Yamaichi Electronics M12 Circular Metric Connectors
Yamaichi Electronics M12 Circular Metric Connectors feature a panel-mount design, both straight- and right-angle designs, and 4, 5, and 8 positions. These connectors offer an IP67 rating and a wide operating temperature range of -25°C to +85°C. Yamaichi Electronics M12 Circular Metric Connectors are compatible with IEC 61076-2101 standards.
Features
- Compatible with IEC 61076-2101
- Panel-mount design
- IP67 protection rating
- Straight- and right-angle designs
- -25°C to +85°C operating temperature range
게시일: 2026-01-06
| 갱신일: 2026-01-08