YAGEO SR Anti-Surge Chip Resistors

YAGEO SR Anti-Surge Chip Resistors feature superior pulse withstanding voltage and a resistance value ranging from 1Ω to 1MΩ. The series is RoHS compliant and designed to reduce environmentally hazardous waste. YAGEO SR Anti-Surge Chip Resistors offer high component and equipment reliability. Typical applications include telecommunications and power supplies.

Features

  • Superior to SR series in pulse withstanding voltage and surge withstanding voltage
  • 1Ω to 1MΩ resistance value range
  • Halogen-free epoxy
  • High component and equipment reliability
  • Moisture sensitivity level (MSL) 1
  • AEC-Q200 certified
  • RoHS compliant
    • Products with lead-free terminations meet RoHS requirements
    • Lead-glass contained in electrodes, a resistor element, and glass are exempt by RoHS
  • Reduces environmentally hazardous waste

Applications

  • Telecommunications
  • Power supplies
게시일: 2012-02-22 | 갱신일: 2024-11-12