YAGEO RT High-Precision/Stability Resistors

YAGEO RT High-Precision/Stability Resistors are chip resistors with lead-free terminations made by a thin-film process that offers a lower tolerance and TCR than thick-film resistors. YAGEO RT Series offers high component and equipment reliability and saves PCB space. The RT series resistors are RoHS compliant and use a halogen-free epoxy. These resistors feature a 50V to 200V voltage rating, 1Ω to 1.5MΩ resistance range, and -55°C to +125°C operating temperature range. Typical applications include converters, printer equipment, server boards, telecom, and consumer applications.

Features

  • Halogen-free epoxy
  • RoHS compliant
  • Products with lead-free terminations meet RoHS requirements
  • Lead-glass contained in electrodes, resistor element, and glass are exempted by RoHS
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saves PCB space
  • No forbidden materials used in products/production

Applications

  • Converters
  • Printer equipment
  • Server boards
  • Telecom
  • Consumer
게시일: 2017-02-03 | 갱신일: 2025-09-22