Würth Elektronik WCAP-PTHR Aluminum Polymer Capacitors

Würth Elektronik WCAP-PTHR Aluminum Polymer Radial THT Capacitors feature low ESR over a high-frequency range, a high permissible ripple current, and 2000 hours of load life at +105°C. These high voltage products offer a capacitance range of 10µF to 150µF with ±20% capacitance tolerance. Würth WCAP-PTHR Aluminum Polymer Radial THT Capacitors have an operating temperature range of -55°C to +105°C. They utilize a THT radial mounting style, and wave soldering is recommended. Applications include low ripple voltage at the switching converter, filtering, smoothing, and coupling.

Features

  • High voltage product
  • Low ESR over a high-frequency range
  • High permissible ripple current
  • THT radial mounting style
  • 10µF to 150µF capacitance range
  • ±20% capacitance tolerance
  • 2000h endurance at +105°C
  • -55°C to +105°C operating temperature range
  • Wave soldering recommended

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
게시일: 2015-09-01 | 갱신일: 2022-03-11