Würth Elektronik WE-SCC Common Mode Chokes

Würth Elektronik WE-SCC Common Mode Chokes deliver up to 160kΩ impedance for common-mode noise rejection thanks to its NiZn core material. Another benefit of this core material is that wide frequency band EMI noise can be suppressed (1MHz to 100MHz). The WE-SCC series is available in three compact case sizes: 7345, 1260, and 1210. Würth WE-SCC Common Mode Chokes are capable of handling currents of up to 4.75A and have a 1:1 turns ratio. They are rated for industrial operating temperatures. Typical applications include suppression of common-mode noise, power supply systems, and data lines.

Features

  • Up to 160kΩ common-mode impedance
  • Small dimensions (7345, 1260, and 1210 case sizes)
  • 1:1 turns ratio
  • High current ratings, up to 4.75A
  • Climatic category 40/125/21
  • Flammability corresponding to UL 94V-0

Applications

  • Attenuation of common-mode noise
  • Power supplies
  • Data lines
View Results ( 10 ) Page
부품 번호 패키지/케이스 임피던스 인덕턴스 최대 DC 전류 최대 DC 저항
744281100 7345 10 kOhms 10 uH 1.1 A 120 mOhms
744282100 1260 9 kOhms 10 uH 2.25 A 50 mOhms
744281471 7345 100 kOhms 470 uH 150 mA 4.3 Ohms
744281101 7345 50 kOhms 100 uH 350 mA 950 mOhms
744282010 1260 1.6 kOhms 1 uH 4.75 A 10 mOhms
744282101 1260 40 kOhms 100 uH 900 mA 280 mOhms
744284100 1210 10 kOhms 10 uH 2.75 A 40 mOhms
744284102 1210 160 kOhms 1 mH 300 mA 2.5 Ohms
744282102 1260 160 kOhms 1 mH 250 mA 2.8 Ohms
744284101 1210 40 kOhms 100 uH 1 A 280 mOhms
게시일: 2012-09-10 | 갱신일: 2022-03-11