Würth Elektronik WCAP-PSLC Aluminum Polymer Capacitors
Würth Elektronik WCAP-PSLC Aluminum Polymer V-Chip SMT Capacitors feature low ESR over a high-frequency range and a high permissible ripple current. These devices deliver 2000 hours of endurance at +105°C. They provide a capacitance range of 10µF to 2000µF with ±20% capacitance tolerance and an operating temperature range of -55°C to +105°C. They offer a V-Chip SMT mounting style, and reflow soldering is recommended. Applications for Würth Elektronik WCAP-PSLC V-Chip SMT Capacitors include low ripple voltage at the switching converter, filtering, smoothing, and coupling.Features
- Low ESR over a high-frequency range
- High permissible ripple current
- V-Chip SMT mounting style
- 10µF to 2000µF capacitance range
- ±20% capacitance tolerance
- 2000h endurance at +105°C
- -55°C to +105°C operating temperature range
- Reflow soldering recommended
Applications
- Low ripple voltage at the switching converter
- Filtering
- Smoothing
- Coupling
게시일: 2015-09-01
| 갱신일: 2022-03-11