WIZnet W5100S-EVB-Pico Evaluation Board
WIZnet W5100S-EVB-Pico Evaluation Board is a compact development platform based on the Raspberry Pi RP2040 Microcontroller. The 133MHz RP2040 MCU has a dual Arm® Cortex®-M0+ core delivering high performance, with a variety of low-power modes to support extended-duration operation on battery power. The RP2040 also features a large on-chip memory, symmetric dual-core processor complex, deterministic bus fabric, and a rich peripheral set augmented with the RPi Programmable I/O (PIO) subsystem.The WIZnet W5100S-EVB-Pico can fulfill the same role as the Raspberry Pi Pico platform and includes the W5100S TCP/IP Controller. The W5100S supports full hardwired Ethernet Media Access Control (MAC), 10Base-T / 100Base-TX Ethernet PHY, and is a one-chip solution for Internet protocol.
The W5100S-EVB-Pico provides an easy way to develop an Internet connection for efficient and small embedded systems using the RP2040 MCU and the W5100S TCP/IP Controller.
Features
- Dual-core Cortex M0+ at up to 133MHz
- 264kByte multi-bank high-performance SRAM
- External Quad-SPI Flash with eXecute In Place (XIP)
- High-performance full-crossbar bus fabric
- 30 multi-function General Purpose IO (4 can be used for ADC)
- 1.8V to 3.3V IO Voltage (NOTE. Pico IO voltage is fixed at 3.3V)
- 12-bit 500ksps Analog to Digital Converter (ADC)
- Various digital peripherals
- 2x UART, 2x I2C, 2x SPI, 16x PWM channels
- 1x Timer with 4 alarms, 1x Real Time Counter
- 2x Programmable IO (PIO) blocks, 8 state machines total
- Flexible, user-programmable high-speed IO
- Can emulate interfaces such as SD Card and VGA
- W5100S Embedded Internet Controller
- Supports Hardwired Internet Protocols: TCP, UDP, WOL over UDP, ICMP, IGMPv1/v2, IPv4, ARP, PPPoE
- Supports 4 Independent Hardware SOCKETs simultaneously
- Internal 16 Kbytes Memory for TX/ RX Buffers
- SPI Interface
- Micro-USB B port for power and data (and for reprogramming the Flash)
- 40-pin 21x51 DIP-style 1mm thick PCB with 0.1" through-hole pins with edge castellations
- 3-pin Arm Serial Wire Debug (SWD) port
- 10/100 Ethernet PHY embedded
- Supports Auto-Negotiation
- Full/Half Duplex
- 10/0 100 Based
- Built-in RJ45
- Onboard LDO
- Operating conditions
- -20°C to +85°C operating temperature range
- Recommended maximum ambient temperature of operation is 70°C
- VBUS: DC 5.0V ±10%
- VSYS: DC 4.3V to 5.5V
- 75.00mm x 21.00mm PCB
Pin Designations
Dimensions
게시일: 2021-10-07
| 갱신일: 2022-03-11