Wakefield Thermal 960 Series Plastic Push Pin Heat Sinks

Wakefield Thermal 960 Series Plastic Push Pin Heat Sinks feature pre-assembled plastic push pins with a flexible barb that engages precisely with PCB holes. Compression springs press the heatsink to the device providing a confident grip to the PCB. A wide range of push pin sizes and footprints are offered to ensure the integrity of the PCB contact with optimal cooling options. These Wakefield Thermal components cross-cut format allows for use in any airflow conditions. The RoHS compliant components are ideal for markets including but not limited to telecommunications, medical, and military.

Features

  • Lightweight, black anodized, cross-cut aluminum 6063 body
  • Easy and quick attachment with the pre-assembled plastic push pins that feature a flexible barb to engage precisely with the PCB holes
  • Compression springs allow for a confident grip to the PCB
  • Heat sink design allows for all airflow applications
  • Front side, and diagonal pin location options
  • 19mm height
  • 12mm to 33mm height range
  • RoHS complaint

Applications

  • Telecommunications
  • Medical
  • Military
게시일: 2018-11-28 | 갱신일: 2024-09-03