VORAGO Technologies VA41620 Radiation Hardened Arm® Cortex®-M4 MCU

VORAGO Technologies VA41620 Radiation Hardened Arm® Cortex®-M4 MCU is a highly integrated 32-Bit MCU. The VA41620 is manufactured with HARDSIL® technology for mission success. The device offers superior radiation performance, full latch-up immunity, and a temperature profile of -55°C to 125°C.

Features

  • Hi-Rel, high performance, highly reliable Microcontroller 
  • Exceptional peripheral set saving board space and weight
  • Integrated Analog-to-Digital-Converter and Digital-to-Analog-Converter 
  • Broad array of communication interfaces including CAN, Ethernet and SpaceWire
  • Offering superior radiation performance
  • Full Latch-up immunity 
  • Temperature profile -55 to 125°C
  • Available as a prototype- and flight parts
  • 176-pin plastic package, 176-pin ceramic package, die
  • 196-pin BGA

Block Diagram

VORAGO Technologies VA41620 Radiation Hardened Arm® Cortex®-M4 MCU
게시일: 2022-01-28 | 갱신일: 2022-03-14