Vishay / Siliconix E Series High Voltage MOSFETs
Vishay Siliconix E Series High Voltage MOSFETs are super junction N-Channel power MOSFETs with a 30% reduction in specific on-resistance versus the S Series MOSFETs. These E Series high-performance MOSFETs feature low on-resistance (RDS(ON)), low input capacitance (Ciss), reduced capacitive switching losses, and ultra-low gate charge (Qg). E series MOSFETs are available in 800VDS high-voltage variants with drain current (ID) that ranges from 2.8A to 17.4A. Also, new Vishay Siliconix 600V E Series MOSFETs have been added to the PowerPAK® 8x8 surface mount package. Typical applications include server and telecom power supplies, lighting, industrial, battery chargers, renewable energy, and SMPS.These high-performance MOSFETs come in various packages, including TO-247AC, TO-220AB, TO-220 FULLPAK, TO-247AC, D2PAK (TO-263), IPAK (TO-251), DPAK (TO-252), and IPAK (TO-251).
Features
- Optimal Design:
- Low on-resistance (RDS(on))
- Low input capacitance (Ciss)
- Reduced capacitive switching losses
- Ultra-low gate charge (Qg)
- Optimal efficiency and operation:
- Low cost
- Simple gate drive circuitry
- Low figure of merit (FOM): RDS(on) x Qg
- Fast switching
Applications
- Server and telecom power supplies - SMPS lighting:
- High-Intensity Discharge (HID)
- LED lighting
- Fluorescent ballast lighting
- Industrial - Welding, induction heating, and motor drives
- Battery chargers
- Renewable energy - Solar (PV inverters)
- SMPS - Power factor correction (PFC)
Infograph
Breakdown Voltage
게시일: 2012-11-08
| 갱신일: 2024-08-28