Vishay Semiconductors VOM3052/VOM3053/VOM160 Crossing Optocouplers
Vishay Semiconductors VOM3052/VOM3053/VOM160 Non-Zero Crossing Phototriac Optocouplers, each consist of a GaAs or AlGaAs infrared emitting diode (IRED) optically coupled to a photosensitive non-zero crossing TRIAC, packaged in a compact, industry-standard SOP-4 package. These optocouplers offer phototriac isolate low-voltage logic from 120VAC, 240VAC, and 380VAC lines to control resistive, inductive, or capacitive loads, including motors, solenoids, high current thyristors or TRIAC and relays. VOM3052, VOM3053, and VOM160 are electrically equivalent to Vishay's VO305x in the SMD DIP-6 package but save up to 66% board space by comparison.Features
- Industry-standard SOP-4 package
- Saves up to 66% in PCB space compared to a DIP-6 SMD package
- Package height of only 2.0mm
- Rated for up to 1.5kV/μs dV/dt noise immunity
Specifications
- Input sensitivity IFT = 5mA, 7mA, and 10mA
- On-state RMS current IT(RMS) = 70mA
- 600V peak off-state blocking voltage
- Isolation test voltage 3750VRMS
Applications
- Consumer appliances
- Triac drives
- Solid-state relays
- Industrial controls
- Office equipment
- Lighting controls
- Motor controls
- Security alarm systems
- PLC control
게시일: 2012-05-22
| 갱신일: 2022-03-11