Vishay / Dale IHLP-6767x High Current Inductors
Vishay / Dale IHLP-6767x Low-Profile, High Current Inductors feature a shielded construction with a frequency range from 750kHz to 2.0MHz that handles high transient current spikes without saturation. These inductors feature low DCR/µH while the composite construction offers ultra-low buzz noise. The Vishay/Dale IHLP 6767GZ Inductor offers a high-temperature rating up to 155°C.Features
- Shielded construction
- Frequency ranges of 2.0MHz or 750kHz
- Low DCR/µH
- Handles high transient current spikes without saturation
- Saturation and inductance extremely stable over temperature
- Ultra-low buzz noise, due to composite construction
- Compliant to RoHS directive 2002/95/EC
- 100% lead (Pb) free
Applications
- Desktops / servers / PDAs / notebooks
- Graphics cards
- Automotive
- High current buck and boost converters
- Low-profile, high current power supplies
- DC/DC converters in distributed power systems
- DC/DC converters for field-programmable gate arrays (FPGAs)
- High current noise filter
- High current POL converters
- Battery-powered devices with low height requirements, 4.0mm to 7.0mm
Additional Resources
게시일: 2010-03-31
| 갱신일: 2022-03-11