Vishay Semiconductors VSMx14940 Infrared Emitters

Vishay Semiconductors VSMx14940 infrared emitters are infrared, 940nm, side-looking emitting diodes. The VSMB14940 includes GaAlAs multi-quantum well (MQW) technology. As part of the SurfLight portfolio, the VSMY14940 is based on GaAlAs surface emitter chip technology. Vishay Semiconductor VSMx14940 features extremely high radiant intensities, high optical power, and high speed. These devices are molded in a clear, untinted PCB-based package (with lens) for surface mounting.

Features

  • Surface-mount package type
  • Dimensions (L x W x H): 3.2mm x 2.51mm x 1.2mm
  • 940nm peak wavelength
  • High reliability
  • High radiant power
  • High speed
  • Very high radiant intensity
  • Suitable for high pulse current operation

Applications

  • Emitter for remote control
  • IR touch panels
  • Photo interrupters
  • Optical switch
게시일: 2013-12-23 | 갱신일: 2026-02-06