Vishay VSMB294002 & VSMY2850 IR Emitters
Vishay VSMB294002 & VSMY2850 IR Emitters deliver 850nm emitting diodes using GaAlAs technology with high radiant power and high-speed switching. These emitters are available with a lens in a clear molded un-tinted plastic packages with gull-wing or reverse gull-wing leads. Applications include Data transmission, IR illumination for CCTV, photo-interrupters, shaft encoders, optical switches, photo-interrupters, and smoke detectors.Features
- Package type: surface mount
- Dimensions: 2.3mm x 2.3mm x 2.8mm
- Terminal configurations: Gullwing or reverse gullwing
- High reliability
- High radiant power
- High radiant intensity
- Angle of half intensity: f=±10°
- Low forward voltage
- Suitable for high pulse current operation
- Package matches with detector VEMD2500X01 series
Applications
- Data transmission
- IR-illumination (CCTV)
- Miniature light barrier
- Photointerrupters
- Optical switch
- Shaft encoders
- IR emitter source for proximity applications
- Smoke detector
View Results ( 4 ) Page
| 부품 번호 | 설명 | 파장 | Vf - 순방향 전압 | 빔 각도 | 데이터시트 |
|---|---|---|---|---|---|
| VSMY2850GX01 | 적외선 이미터 HiSpeed IR 850 nm 125mW/sr 10ns | ![]() |
|||
| VSMB294008RG | 적외선 이미터 940nm, SMD 70mW/sr, +/-7deg. | 940 nm | 1.45 V | 14 deg | ![]() |
| VSMY2850RGX01 | 적외선 이미터 H. Speed IR 850nm 125mW/sr; 10ns | 850 nm | 1.65 V | ![]() |
|
| VSMB294008G | 적외선 이미터 940nm, SMD 70mW/sr, +/-7deg. | 940 nm | 1.45 V | 14 deg | ![]() |
게시일: 2015-04-07
| 갱신일: 2022-03-11