Vishay VBUS05B1-SD0 Single Line ESD Protection Diode

Vishay VBUS05B1-SD0 Single-Line ESD Protection Diode is a Bidirectional and Symmetrical (BiSy) ESD protection device that clamps positive and negative overvoltage transients to a ground. Connected between the signal or data line and the ground the VBUS05B1-SD0 offers high isolation (low leakage current, low capacitance) within the specified working range. Short leads and a tiny CLP0603 package ensure the line inductance is very low, so fast transients like an ESD-strike can be clamped with minimal over or undershoots. Due to the very low capacitance, Vishay VBUS05B1-SD0 can be used for high-speed data ports like HDMI, USB 3.0, or Thunderbolt.

Features

  • Ultra compact CLP0603 package
  • Low package height < 0.3mm
  • 1-line ESD-protection
  • Working range ± 5.5V
  • Low leakage current < 0.1μA
  • Ultra-low load capacitance CD= 0.29pF typ.
  • ± 16kV contact discharge
  • ESD-protection acc. IEC 61000-4-2
  • ± 16kV air discharge
  • Lead plating: Au (e4)
  • Lead material: Ni
  • Backside coating
게시일: 2015-04-13 | 갱신일: 2022-03-11