Vishay / Dale ICM Common Mode Chokes

Vishay / Dale ICM Common Mode Chokes are surface-mount devices that provide noise suppression for DC power lines. The base terminals on the ICM chokes are treated, which allows for easy mounting on the PCB. Vishay / Dale ICM Common Mode Chokes offer paired wire coils for high stability and are optimized for the transmission of high-quality signals. These common mode chokes feature up to 80VDC rated voltage, 10MΩ minimum insulating resistance, and up to 38mΩ maximum DCR (at +25°C). Applications include LANs, telephones, computers, LCDs, and electronic games.

Features

  • SMD high current common mode choke for DC power line
  • Base terminals are treated, which allows for easy mounting on the PCB
  • Paired wire coil for high stability
  • Up to 80VDC rated voltage
  • Optimized for transmission of high-quality signals
  • -25°C to +85°C or -40°C to +125°C operating temperature range
  • 10MΩ minimum insulating resistance
  • Compliant to RoHS Directive

Applications

  • LANs
  • Personal computers
  • Telephones
  • LCDs
  • DC-DC power supplies
  • CD-ROM drives
  • Electronic games
  • Other electronic devices
게시일: 2012-05-03 | 갱신일: 2025-03-13