Vishay / Dale WSLP Very High Power Current Sense Resistors
Vishay / Dale WSLP Very High Power Current Sense Resistors offer high power-to-footprint-size ratios: 3W in a 2512 package, 2W in 2010, 1W in 1206, 0.5W in 0805, and 0.4W in 0603. The series is AEC-Q200 qualified and produces low resistance values down to 0.0005Ω. Other features include low inductance of 0.5nH to 5nH, excellent frequency response (to 50MHz), and low thermal EMF (<3µV/ºC). Vishay / Dale Power Metal Strip Resistors are ideal for current sensing pulse applications, switching and linear power supplies, instruments, power amplifiers, and shunts.Features
- High power-to-footprint size ratio
- 3W in 2512
- 2W in 2010
- 1W in 1206
- 0.5W in 0805
- 0.4W in 0603
- All-welded construction
- Proprietary processing technique produces extremely low resistance values (down to 0.0005Ω)
- Sulfur resistance by construction that is unaffected by high sulfur environments
- Very low inductance 0.5nH to 5nH
- Low thermal EMF (<3μV/°C)
- AEC-Q200 qualified
Applications
- Current sensing
- Voltage division
- Pulse
- Switching and linear power supplies
- Instruments
- Power amplifiers
- Shunts
Package Dimensions
Additional Resources
게시일: 2010-12-20
| 갱신일: 2022-12-07