Vishay / BC Components ENYCAP™ Evaluation Board

Vishay / BC Components ENYCAP™ Evaluation Board is a fully transparent power management solution with a regulated 2W output and integrated power backup. It provides a DC/DC regulator with a wide power input range from 4.0V to 20V and adjustable regulated output between 3.3V and 5.0V. The integrated supercapacitor charger and backup boost regulator are optimized for use with ENYCAP supercapacitors as a backup energy storage device. The LTC3355 power management unit provides the supercapacitor with a programmable constant charging current from 35mA to 600mA and a regulated cut-off voltage of 1.8V to 3.2V. When the power input fails, the backup boost regulator supplies regulated output voltage until the charged energy of the supercapacitor is depleted. Power good and related control signals are available.

Features

  • Input voltage range (VIN): 4.0V (min), 20.0V (max)
  • Supercap float voltage (VCAP): 1.8V (min), 3.2V (max)
  • Supercap charge current (ICHG): 0.03A (min), 0.6A (max)
  • Output current IVOUT (VIN > 10.8V, PFI ≥ 0.8V; VOUT = ±1%, ICHRG = 0A): 1.0A (max)

Block Diagram

Block Diagram - Vishay / BC Components ENYCAP™ Evaluation Board
게시일: 2014-12-10 | 갱신일: 2022-03-11