Vishay General Semiconductor 6DFN12A to 6DFN51A TRANSZORB® SMD TVS Diodes
Vishay 6DFN12A to 6DFN51A TRANSZORB® SMD Transient Voltage Suppressor (TVS) Diodes feature a junction passivation optimized design with passivated anisotropic rectifier technology. These low-profile (0.88mm typical) diodes offer excellent clamping voltage capability (16.7V to 70.1V maximum) with 600W peak pulse power in a wide -65°C to +175°C operating junction temperature range. The components are compatible with the SMP (DO-220AA) package case outline. The Vishay 6DFN12A to 6DFN51A TRANSZORB® TVS Diodes protect sensitive electronics against voltage transients induced by inductive load switching and lightning on ICs, MOSFETs, signal lines of consumer sensor units, computers, industrial, medical, and telecommunications.Features
- Low-profile package with a typical 0.88mm height
- Ideal for automated placement
- Junction passivation optimized design with passivated anisotropic rectifier technology
- Unidirectional
- Excellent clamping capability
- 600W peak pulse power (10/1000μs)
- Polarity
- Color band denotes the cathode end
- Heatsink is anode
- Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
- Compatible with SMP (DO-220AA) package case outline
- Lead-free, Halogen-free, and RoHS compliant
Applications
- Sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs
- MOSFETs
- Signal lines of consumer sensor units
- Computers
- Industrial
- Medical
- Telecommunication
Specifications
- 600W peak pulse power dissipation
- 11.4V to 53.6V breakdown voltage range
- 1mA test current
- 10.2V to 43.6V standoff voltage range
- 8.6A to 35.9A maximum peak pulse surge current range
- 16.7V to 70.1V maximum clamping voltage range
- 0.070%/°C to 0.093%/°C typical temperature coefficient range
- -65°C to +175°C operating junction temperature range
- 30kV ESD protection
- UL 94V-0 molding compound
- Matte tin-plated leads
Package Dimensions
게시일: 2023-05-30
| 갱신일: 2024-02-26