특징
- Long useful life
- High stability, high reliability
- Low ESR
- AEC-Q200 qualified
- Excellent ripple current capability
- High vibration resistance up to 50g
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue PET sleeve
- Charge and discharge proof
- RoHS compliant
사양
- 16mm x 20mm to 18mm x 35mm (D x L) nominal case sizes
- 390μF to 6800μF rated capacitance range (CR)
- ±20% capacitance tolerance
- 16V to 63V rated voltage range (UR)
- -55°C to +125°C category temperature range
- 3000h to 5000h endurance test at 125°C
- 4000h to 6000h useful life at 125°C
- 400,000h useful life at 40°C, 1.8 x IR applied
- 1000h shelf life at 0V, 125°C
- Based on sectional specification IEC 60384-4 / EN130300
- Climatic category IEC 60068 55 / 125 / 56
애플리케이션
- Power supplies (SMPS, DC/DC converters) for industrial, automotive, telecommunications, and military
- Smoothing, filtering, and buffering
Infographic
게시일: 2016-09-27
| 갱신일: 2022-03-11