u-blox ALMA-B1 Stand-Alone Bluetooth 5.4 LE Modules

u-blox ALMA-B1 Stand-Alone BLUETOOTH® 5.4 Low Energy (LE) Modules offer a high-end wireless MCU and are based on the latest generation nRF54 system-on-chips (SoCs) from Nordic Semiconductor. These compact modules support Bluetooth LE 5.4 and Thread/Matter technologies in a secure and power-efficient format, making them ideal for The Internet of Things (IoT) applications, including industrial automation, healthcare, and smart home. The ALMA-B1 modules can act as an anchor point due to their vast processing capabilities, and they provide IoT devices with the processing power for edge computing and machine learning without additional components. With more than twice the processing power of previous Bluetooth LE modules, the ALMA-B1 series can even replace general-purpose MCUs in a compact solution.

u-blox ALMA-B1 stand-alone Bluetooth LE modules are designed for PSA-certified Level 3 security and include next-generation security features such as physical tamper detection and protection against side-channel attacks. The modules come with global certifications and are offered in two antenna variations: an antenna pin or an embedded PCB antenna.

Features

  • High-performance quad-core wireless MCU with Bluetooth 5.4, Thread, Matter, and NFC
  • Highly efficient 4th generation Nordic SoC nRF54H20
  • Superior processing power with dual Arm® Cortex®-M33 and dual RISC-V up to 320MHz
  • 2MB non-volatile memory, 1MB RAM
  • High-performance internal antenna or antenna pin
  • Compact size with access to all nRF54H20 features
  • Global certification
  • Dimensions
    • 10.4mm x 11.2mm x 1.9mm (antenna pin)
    • 10.4mm x 14.3mm x 1.9mm (embedded PCB antenna)

Applications

  • IoT
  • Industrial automation
  • Healthcare
  • Smart home
  • Anchor point
게시일: 2024-04-08 | 갱신일: 2024-04-09