TXC 8Z SMD Seam Sealing Crystals

TXC 8Z SMD Seam Sealing Crystals are surface mount crystal units with high precision and high-frequency stability, measuring 2.5mm x 2.0mm x 0.55mm. These quartz crystals feature excellent heat resistance and environmental characteristics and are offered in frequencies ranging from 12MHz to 66MHz. 8Z crystal units can operate within -10°C to +70°C temperatures with a 3pF maximum shunt capacitance. These RoHS-compliant, lead-free TXC crystal units are ideal for applications used in personal computers, digital still/video cameras, PDAs, or tablets.

Features

  • 12MHz to 66MHz frequency range
  • 2.5mm x 2.0mm x 0.55mm in dimension
  • ±10ppm to ±30ppm frequency tolerance and stability over the operating temperature range
  • -10°C to +70°C operating temperature range
  • 3pF maximum shunt capacitance
  • 1µW to 200µW drive level range, 100µW typical
  • 6pF to 20pF load capacitance range
  • High precision and high-frequency stability
  • Excellent heat resistance and environmental characteristics
  • RoHS-compliant and lead-free

Applications

  • BLUETOOTH® and wireless LAN
  • Microprocessors
  • Mobile phones, computers, and modems
  • Audio/video
  • Consumer products

Mechanical Drawing

Mechanical Drawing - TXC 8Z SMD Seam Sealing Crystals
게시일: 2018-02-08 | 갱신일: 2022-09-28