Trenz Electronic TE0818-02-9BE81-AS Starter Kit

Trenz Electronic TE0818-02-9BE81-AS Starter Kit consists of a TE0818-02-9BE81-A module with ZU9 on a TEBF0818-02 base board, including a pre-assembled heatsink in a black Core V1 Mini-ITX enclosure. The Trenz Electronic TE0818-02-9BE81-AS kit is supplied with a Be Quiet! 400W power supply for the enclosure, two mounted XMOD FTDI JTAG adapters, a 32GB micro SD card, a USB cable, a power cable, and screws. Applications range from complex industrial automation and robotics to advanced imaging and communications systems, making these devices a critical component in modern industrial and embedded systems.

Features

  • SoC/FPGA
    • AMD/Xilinx Zynq™ UltraScale+™ (XCZU9EG-1FFVC900E) device
    • -1 speed grade
    • Extended temperature range
    • FFVC900 package
    • Grafikprozessor-Unit (GPU)
  • RAM/storage
    • 4GByte DDR4 SDRAM
    • 128MByte SPI boot Flash (dual parallel)
    • 2Kbit serial EEPROM with EUI-48 node identity
  • Onboard
    • Oscillator
    • Programmable 10-channel PLL clock generator
  • Interface
    • Plug-on module with 4x 240-pin B2B connectors (ADM6)
      • 204x PL IO - HP: 156x and HD: 48x
      • 65x PS MIO
      • 4x PS GTR
      • 16x PL GTH
      • I2C, JTAG
    • 2x transceiver clocks
    • PLL clock generator
    • LP, FP, and PL separately controlled power domains
  • 14x onboard DC/DC regulators and 13x LDOs, single power supply

Applications

  • Industrial automation
  • Robotics
  • Advanced imaging
  • Communications systems

Kit Contents

  • 1x Core V1 Mini-ITX enclosure - black with viewing window and removable sled walls
  • 1x power supply Be quiet! BN292 Pure Power 11, 400W, 80 PLUS (with fan)
  • 1x TE0818-02-9BE81-A MPSoC module with AMD/Xilinx Zynq™ UltraScale+™ ZU9
  • 1x TEBF0818-02 base board
  • 1x heatsink SuperGrip ATS-X50310P-C1-R0, 31mm x 31mm x 17.5mm
  • 1x TE0790-03 XMOD FTDI JTAG adapter (compatible with AMD Tools), pre-assembled on the carrier board
  • 1x TE0790-03L XMOD FTDI JTAG adapter (independent from AMD Tools), pre-assembled on the carrier board
  • 1x 32GB Class 10 UHS1 microSDHC including the adapter
  • 1x USB cable, Type A to Type B Mini, 2-meter length
  • 1x power cable Schuko 1.8m black
  • 4x Phillips screws, M3 x 6, pan head, zinc coated
게시일: 2024-09-04 | 갱신일: 2024-09-23