TRACO Power TPP 450B 450W Class II Medical Power Supplies
TRACO Power TPP 450B 450W Medical and Industrial Power Supplies offer a 12VDC to 53VDC output voltage range, 450W output power rating, and up to 94% efficiency. The TPP 450B-M is a high power density 3" x 5.8" x 2" encased-with-fan series, and the TPP 450BA-M is a 3" x 5" x 1.6" open-frame series. Both types are designed for medical and industrial applications. These power supplies feature a remote on/off function, power good signal, extended operating temperature range, and are protection class II prepared. TRACO Power TPP 450B 450W Medical Power Supplies are ideal for medical devices and demanding, space-critical applications.Features
- TPP 450B-M is an encased power supply
- TPP 450BA-M is an open-frame power supply
- Protection class II prepared
- Medical certification to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
- IEC/EN/UL 62368-1 approved
- EMC compliance to IEC/EN 60601-1-2 4th edition
- Risk management process according to ISO 14971 incl. risk management file
- Isolation (4000VAC) and leakage current (<100µA) rated for BF applications
- 5V standby output, 12V fan output
- Remote on/off
- Power good signal
- Variable fan speed
- Up to 5000m operating altitude
Applications
- Industrial
- Medical
- Safety and space-critical
Datasheets
Videos
게시일: 2020-12-10
| 갱신일: 2024-11-07