TRACO Power TPP 180 Medical 180W AC/DC Power Supplies

TRACO Power TPP 180 Medical 180W AC/DC Power Supplies feature a reinforced double I/O isolation (3000VAC) system according to the most recent medical safety standards (60601-1 3rd edition, 2 x MOPP). The leakage current is below 300μA, making the modules suitable for body-floating (BF) applications. These encapsulated AC/DC power supplies offer excellent efficiency of up to 94% and high power density in a compact design of 3" x 2" for open-frame versions and 3.6" x 2.44" for encased modules. The series delivers 150W in natural convection operation and up to 180W with forced air cooling as well as 220W peak power for 5s. TRACO Power TPP 180 Medical 180W AC/DC Power Supplies have an operating temperature range of -40°C to +85°C (derating above +50°C). These power supplies provide an ideal solution for industrial and medical devices and for demanding safety and space-critical applications.

Features

  • High power-density - 180W in compact package (3" x 2" open frame, 3.6" x 2.44" fully enclosed)
  • I/O isolation 3000VAC rated for 250VAC working voltage
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
  • Risk management process according to ISO 14971, including risk management file
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Peak power operation up to 220W for 5s
  • -40°C to +85°C operating temperature range
  • >0.9 active power factor correction
  • Up to 5000m altitude operation
  • 5-year product warranty

Applications

  • Industrial
  • Medical devices
  • Safety
  • Space critical

Videos

게시일: 2022-01-04 | 갱신일: 2025-12-11