TRACO Power TEP 100UIR Railway & Industrial DC/DC Converters

TRACO Power TEP 100UIR Series Railway and Industrial DC/DC Converters are high-performance 100W DC/DC converters with an ultra-wide 12:1 input voltage range (9VDC to 75VDC, 14VDC to 160VDC). This ultra-wide VDC input range allows system builders to reduce the number of models where multiple input voltage configurations are typically required. The TEP 100UIR series is offered in a compact, fully encapsulated quarter-brick 2.3" x 1.45" x 0.5" package for high reliability. The dedicated holdup circuit enables compliance with extended holdup-time requirements without the need for bulky capacitors. 

TRACO Power TEP 100UIR Series 100W Railway and Industrial DC/DC Converters are EN 50155 certified for rolling stock applications, EN 61373 certified for mechanical shock and vibration, and EN 45545-2 certified for fire behavior. These units also come with IEC/EN/UL 62368-1 safety approvals.

Features

  • Ultra-wide 12:1 input voltage range - 9VDC to 75VDC, 14VDC to 160VDC
  • EN 50155 and EN 61373 certified
  • Encapsulated quarter-brick 2.3" x 1.45" x 0.5" package
  • 100W of output power
  • Extended holdup time with lowest capacitor volume
  • -40°C to +85°C operating temperature range
  • EN 45545-2 fire behavior
  • Up to 3000VAC I/O-isolation
  • Remote on/off and trim function
  • Adjustable undervoltage lockout (UVLO), short-circuit protection (SCP), overvoltage protection (OVP), and overtemperature protection (OTP)
  • 3-year product warranty

Videos

게시일: 2021-09-21 | 갱신일: 2025-08-13