TRACO Power TPP 40 40W AC/DC Medical Power Supplies
TRACO Power TPP 40 Series AC/DC Medical Power Supplies are enclosed modules with a 2.44" x 3" footprint and screw terminal connection. The series features a reinforced double I/O isolation system according to medical safety standards IEC/EN ES 60601-1 3rd edition for 2xMOPP up to 5000m MSL. The 40W units have an earth leakage current below 75µA, suitable for body-floating (BF) applications. The excellent efficiency of up to 92% allows a high power density, and the full load operating temperature range is -40°C to +70°C while it goes up to +85°C with 50% load derating. The EMC characteristic complies with IEC 60601-1-2 edition 4 and is dedicated to applications in industrial and domestic fields. High reliability is provided by the use of industrial quality grade components and excellent thermal management. TRACO Power TPP 40 Series AC/DC Medical Power Supplies are ideal for medical devices and for safety/space-critical applications.Features
- Enclosed power supplies with 2.44" x 3" footprint and screw terminal connection
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- Low leakage current of <75μA rated for BF applications
- Risk management process according to ISO 14971, including risk management file
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- EMC emission to IEC 60601-1-2 edition 4
- Protection class l and ll
- Approved for operation up to 5000m MSL
- Ready to meet ErP directive
- 5-year product warranty
- Natural convection cooling
- Reinforced insulation system
게시일: 2018-10-15
| 갱신일: 2023-03-20