TRACO Power TPP 15-J 15W AC/DC Medical Power Supplies
TRACO Power TPP 15-J 15W AC/DC Medical Power Supplies feature an encapsulated 1.1" x 1.65" package with a reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2xMOPP. The chassis-mount high power density power supplies provide a low leakage current of <75μA rated for body-floating (BF) applications. The series is approved for an operating altitude of 5000m. TRACO Power TPP 15-J AC/DC Medical Power Supplies offer an efficiency of up to 88.5%, and the full load operating temperature range covers -40°C to +70°C while it goes up to +85°C with 50% load derating. The TPP 15-J series operates in compliance with medical EMC emission and immunity levels according to the standard IEC 60601-1-2 4th edition.Features
- High power density power supplies in an encapsulated 1.1" x 1.65" package
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- Low leakage current
- Natural convection cooling
- Reinforced insulation system
- Risk management process according to ISO 14971, including risk management file
- EMC emission and immunity to IEC 60601-1-2 4th edition
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- Protection class l and ll
- Operating up to 5000m altitude
- Ready to meet ErP directive, low no-load power consumption
- 5-year product warranty
게시일: 2018-10-12
| 갱신일: 2023-03-17