TRACO Power TPP 15-D 15W AC/DC Medical Power Supplies
TRACO Power TPP 15-D 15WAC/DC Medical Power Supplies are encapsulated with a 1.1" x 1.65" footprint and reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2xMOPP. The PCB-mount (through-hole) power supplies provide a low leakage current of <75μA rated for body-floating (BF) applications. These high power density units are approved for an operating altitude of 5000m. The series offers excellent efficiency of up to 88.5%, and the full load operating temperature range covers -40°C to +70°C while it goes up to +85°C with 50% load derating. TRACO Power TPP 15-D 15W AC/DC Medical Power Supplies operate in compliance with medical EMC emission and immunity levels per the standard IEC 60601-1-2 4th edition.Features
- Encapsulated power supplies with 1.1" x 1.65" footprint
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- Low leakage current
- EMC emission and immunity to IEC 60601-1-2 4th edition
- Risk management process according to ISO 14971, including the risk management file
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- Protection class l and ll
- Operating up to 5000m altitude
- No minimum load required
- Natural convection cooling
- Reinforced insulation system
- Ready to meet ErP directive, low no-load power consumption
- 5-year product warranty
게시일: 2018-10-12
| 갱신일: 2025-10-30