Toshiba Ultra-Low Dropout Voltage Regulators
Toshiba TCR5AM10A to TCR5AM18A CMOS Ultra-Low Dropout Voltage Regulators feature ultra-low dropout voltage, low inrush current, and fast-load transient response. These complementary metal-oxide-semiconductors are available in fixed output voltages between 1.0 V and 1.8 V and are capable of driving up to 500mA. TCR5AM10A to TCR5AM18A regulators also offer over-current protection, over-temperature protection, under-voltage lockout, and auto-discharge functions. These devices are ideal for portable applications that require high-density board assembly, such as cellular phones.Features
- Overcurrent protection
- Over-temperature protection
- Inrush current protection circuit
- Soft start function
- Under-voltage-lockout function
- Auto-discharge function
- Pull-down connection between CONTROL and GND
- Ultra-small package DFN5B
- Stable with a 1.0µF input capacitor, 1.0µF bias capacitor, and a 2.2µF output ceramic capacitor
Specifications
- Low drop-out voltage
- 90mV (typ.) VIN-VOUT at 1.1V output, 3.3V VBAT, 300mA IOUT
- Low standby current (2.0µA (max) IB(OFF) at 5.5V VBAT, 0V VCT)
- Low quiescent bias current (38µA (typ.) IB at 4.2V VBAT, 0mA IOUT)
- Wide range output voltage lineup (1.0V to 1.8V VOUT)
Block Diagram
게시일: 2019-10-03
| 갱신일: 2023-11-29