Toshiba U-MOSVIII MOSFETs

Toshiba U-MOSVIII MOSFETs combine low on-resistance and a low leakage current in a thin 3.3mm x 3.3mm x 0.9mm TSON Advance package. U-MOSVIII current ratings range from 43A to 100A, RDS(ON) (typical) from 3.5mΩ to 5.2mΩ, with an input capacitance from 1370pF to 2230pF (typical).

Features

  • Logic-level gate drive
  • N-channel polarity
  • 3.5mΩ to 5.2 mΩ (@VGS = 10V) maximum drain-source on-resistance (RDS(ON))
  • 30V drain-source voltage (VDSS)
  • ±20V gate-source voltage (VGSS)
  • 43A to 100A drain current (ID)
  • 19W to 42W power dissipation (PD)
  • 1370pF to 2230pF input capacitance (CISS)
  • TSON Advance package type

Applications

  • Lithium-ion secondary batteries
  • Power management switches
View Results ( 3 ) Page
부품 번호 Id - 연속 드레인 전류 Rds On - 드레인 소스 저항 Qg - 게이트 전하 데이터시트
TPN2R203NC,L1Q 45 A 1.8 mOhms 34 nC TPN2R203NC,L1Q 데이터시트
TPN4R203NC,L1Q 53 A 35 mOhms 24 nC TPN4R203NC,L1Q 데이터시트
TPN6R303NC,LQ 43 A 5.2 mOhms 24 nC TPN6R303NC,LQ 데이터시트
게시일: 2019-10-01 | 갱신일: 2023-12-12