Toshiba TLP383 Photo Transistor Output Photocoupler

Toshiba TLP383 Photo Transistor Output Photocoupler is a photocoupler of low input and high isolation type with a phototransistor optically coupled to an InGaAs infrared emitting diode. This device comes in a 4-pin SO6L package. The TLP383 is guaranteed high isolation voltage (5000Vrms) and a wide operating temperature range (Ta = -55ºC to 125ºC). The Toshiba TLP383 has a small and thin package compared with a standard DIP package. This feature makes it suitable for high-density surface mounting applications such as programmable controllers.

Features

  • Collector-emitter voltage: 80V (min)
  • Current transfer ratio: 50% (min)
    • GB rank: 100% (min)
  • Isolation voltage: 5000Vrms (min)
  • Operating temperature: -55ºC to 125ºC
  • Safety standards
    • UL-approved: UL1577 File No.E67349
    • cUL-approved: CSA Component Acceptance Service No.5A File No.E67349
    • CQC-approved: GB4943.1, GB8898
    • VDE-approved: Option (D4) EN60747-5-5

Applications

  • Programmable Logic Controllers (PLCs)
  • AC adapters
  • I/O interface boards
게시일: 2015-09-21 | 갱신일: 2022-03-11