Toshiba TLP292-4 InGaAs IR & Phototransistor Photocoupler
Toshiba TLP292-4 InGaAs Infrared and Phototransistor Photocoupler consists of phototransistors optically coupled to two InGaAs infrared emitting diodes connected inverse parallel. These devices can operate directly with AC input current. The TLP292-4 is housed in a very small and thin SO-16 package. Each Toshiba TLP292-4 has a guaranteed wide operating temperature (TA=-55°C to 125̊°C) and high isolation voltage (3750Vrms). This feature makes it suitable for high-density surface mounting applications such as programmable controllers.Features
- 80V (min) collector-emitter voltage
- 50% (min); GB rank: 100% (min) current transfer ratio
- 3750Vrms (min) isolation voltage
- -55˚C to 125˚C operation temperature range
- Safety standards
- UL-approved: UL1577, File No. E67349
- cUL-approved: CSA component acceptance service No.5A, File No. E67349
- CQC- approved: GB4943-1, GB8898
Applications
- Switching power supplies
- Programmable controllers
- Simplex/multiplex data transmissions
Pin Configuration
게시일: 2015-07-14
| 갱신일: 2022-03-11