Toshiba TLP240/241A MOSFET Output Optocouplers
Toshiba TLP240/TLP241A MOSFET Output Optocouplers consist of a photo MOSFET optically coupled to an infrared LED. The TLP240/TLP241A optocouplers have an isolation voltage of 5000Vrms and are an ideal choice for devices that require reinforced insulation. These optocouplers are housed in a 4-pin DIP package.Features
- Normally opened (1-Form-A)
- Halogen-free (TLP241A)
- 350V (minimum) OFF-state output terminal voltage
- 3mA (maximum) trigger LED current
- 100mA (maximum) ON-state current
- 35Ω (maximum, t < 1s) and 50Ω (maximum, continuous)
- 5000Vrms (minimum) isolation voltage
- Safety Standards:
- UL approved UL1577 File No. E67349
- cUL approved Component Acceptance Service (CSA) No. 5A File No. E67349
- VDE approved (option (D4) EN60747-5-5)
Applications
- Mechanical relay replacements
- Security systems
- Measuring instruments
- Factory Automation (FA)
- Amusement equipment
- Smart meters
- Electricity meter
Packaging
Additional Resources
게시일: 2017-05-08
| 갱신일: 2022-06-23