Torex Semiconductor XC62x LDO Voltage Regulators
Torex Semiconductor XC62x LDO Voltage Regulators are highly precise, low-power consumption devices designed with advanced CMOS technology. These regulators boast features like high ripple rejection, low dropout voltage, and ultra-low supply current, making them ideal for various applications. Each variant of the XC62x regulators is tailored for specific needs, from high-speed operation and low noise to enhanced transient response and thermal protection. With a broad selection of output voltage options, these regulators provide versatile solutions for many battery-powered devices. The XC62x LDO voltage regulators are EU RoHS-compliant and Pb-free. Typical applications include smartphones/mobile phones, portable game consoles, digital audio equipment, wireless LAN, digital TV tuners, walkie-talkies, and blood pressure manometers.Features
- Highly precise
- CMOS technology
- Broad selection of output voltage options
- EU RoHS-compliant and Pb-free
Applications
- Smartphones/mobile phones
- Negative power supplies
- Digital still cameras
- Mobile devices/terminals
- Wireless LAN
- Digital TV tuners
- Optical disk drive
- Magnetic disk drive
- Digital audio equipment
- Multi-function power supplies
- Walkie-talkies
- Blood pressure manometers
View Results ( 690 ) Page
| 부품 번호 | 데이터시트 | 출력 전압 | 출력 전류 | 대기 전류 | 입력 전압 - 최소 | 입력 전압 - 최대 | PSRR/리플 제거 - 표준 | 라인 조정 | 부하 조정 | 작동 공급 전류 | Pd - 전력 발산 | 전압 조정 정확성 | 타입 | 패키지/케이스 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| XC6206P282MR-G | ![]() |
2.8 V | 150 mA | 1 uA | 1.8 V | 6 V | 0.05 %/V | 55 mV | 1 uA | 250 mW | 2 % | Positive Voltage Regulator | SOT-23-3 | |
| XC6229H2511R-G | ![]() |
2.5 V | 300 mA | 100 uA | 1.6 V | 5.5 V | 80 dB | 0.01 %/V | 25 mV | 100 uA | 150 mW | 1 % | High Speed Voltage Regulator | LGA-4B01-4 |
| XC6206P122MR-G | ![]() |
1.2 V | 60 mA | 1 uA | 1.8 V | 6 V | 0.05 %/V | 40 mV | 1 uA | 250 mW | 2 % | Positive Voltage Regulator | SOT-23-3 | |
| XC6240A2638R-G | ![]() |
2.63 V | 150 mA | 1.5 V | 6 V | 0.15 %/V | 70 mV | 800 nA | 1.5 % | Voltage Regulator Charging IC | USP-6B06 | |||
| XC6241A3019R-G | ![]() |
3 V | 150 mA | 1.6 V | 6 V | 60 dB | 50 mV | 600 nA | 550 mW | 1 % | High Speed Voltage Regulators | USPQ-4B05 | ||
| XC6216B332ER-G | ![]() |
3.3 V | 150 mA | 5 uA | 2 V | 28 V | 30 dB | 0.15 %/V | 50 mV | 5 uA | 120 mW | 2 % | Positive Voltage Regulator | USP-6C-6 |
| XC6206P332MR-G | ![]() |
3.3 V | 200 mA | 1 uA | 1.8 V | 6 V | 0.05 %/V | 60 mV | 1 uA | 250 mW | 2 % | Positive Voltage Regulator | SOT-23-3 | |
| XC6203E332MR-G | ![]() |
3.3 V | 400 mA | 8 uA | 2 V | 8 V | 0.2 %/V | 40 mV | 250 mW | 2 % | Positive Voltage Regulator | SOT-23-3 | ||
| XC6203E502PR-G | ![]() |
5 V | 400 mA | 8 uA | 2 V | 8 V | 0.2 %/V | 40 mV | 500 mW (1/2 W) | 2 % | Positive Voltage Regulator | SOT-89-3 | ||
| XC6203P302PR-G | ![]() |
3 V | 400 mA | 8 uA | 2 V | 8 V | 0.2 %/V | 40 mV | 8 uA | 500 mW (1/2 W) | 2 % | Positive Voltage Regulator | SOT-89-3 |
게시일: 2024-08-18
| 갱신일: 2024-09-17