Texas Instruments TUSB8041 Four-Port Super-Speed USB 3.0 Hubs

Texas Instruments TUSB8041 Four-Port Super-Speed USB 3.0 Hubs provide simultaneous SuperSpeed USB and high-speed/full-speed connections on the upstream port. It also provides SuperSpeed USB, high-speed, full-speed, or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high-speed or full-speed/low-speed connections, SuperSpeed USB connectivity is disabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full-speed/low-speed connections, SuperSpeed USB and high-speed connectivity are disabled on the downstream ports. The TUSB8041 supports per port or ganged power switching and over-current protection, and supports battery charging applications.

Features

  • Four-port USB 3.0 hub
  • USB 2.0 Hub features
    • Multi Transaction Translator (MTT) hub: four transaction translators
    • Four asynchronous endpoint buffers per transaction translator
  • Supports battery charging
    • CDP Mode (Upstream port connected)
    • DCP Mode (Upstream port unconnected)
    • DCP Mode complies with chinese telecommunications industry standard YD/T 1591-2009
    • D+/D- Divider mode
  • Supports operation as a USB 3.0 or USB 2.0 compound device
  • Per-port or ganged power switching and over-current notification inputs
  • OTP ROM, Serial EEPROM or I2C/SMBus slave interface for custom configurations
    • VID and PID
    • Port customizations
    • Manufacturer and product strings (not by OTP ROM)
    • Serial number (not by OTP ROM)
  • Application feature selection using pin selection or EEPROM/ or I2C/SMBus slave interface
  • Provides 128-Bit Universally Unique Identifier (UUID)
  • Supports on-board and in-system OTP/EEPROM programming via the USB 2.0 upstream port
  • Single clock input, 24MHz crystal or oscillator
  • No special driver requirements; works seamlessly on any operating system with USB stack support
  • 64-Pin QFN Package (RGC)

Applications

  • Computer systems
  • Docking stations
  • Monitors
  • Set-top boxes

Block Diagram

Block Diagram - Texas Instruments TUSB8041 Four-Port Super-Speed USB 3.0 Hubs
게시일: 2015-11-30 | 갱신일: 2022-03-11