Texas Instruments TUSB4020BI/TUSB4020BI-Q1 High-Speed USB 2.0 Hub
Texas Instruments TUSB4020BI/TUSB4020BI-Q1 Two-Port High-Speed USB 2.0 Hub that provides USB high-speed/full-speed connections on the upstream port. It also provides high-speed, full-speed, or low-speed connections on the two downstream ports. When the upstream port is connected to an electrical environment that supports high-speed and full-speed/low-speed connections, high-speed and full-speed/low-speed USB connectivity is enabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full-speed/low-speed connections, high-speed connectivity is disabled on the downstream ports. The device supports per port or ganged power switching and overcurrent protection. The TUSB4020BI-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Two-port USB 2.0 hub
- USB 2.0 hub features
- Multi-Transaction Translator (MTT) hub of two transaction translators
- Four asynchronous endpoint buffers per transaction translator
- Type C compatible
- Supports battery charging◦ CDP mode (Upstream port connected)
- DCP mode (Upstream port unconnected)
- DCP mode complies With Chinese telecommunications industry standard YD/T 1591-2009
- D+/D– Divider mode
- Per-port or ganged power switching and overcurrent notification inputs
- OTP ROM, Serial EEPROM, or I2C/SMBus slave interface for custom configurations VID and PID
- Port customizations
- Manufacturer and product strings (Not by OTP ROM)
- Serial number (Not by OTP ROM)
- Application feature selection using terminal selection or EEPROM/ or I2C/SMBus slave interface
- Provides 128-Bit Universally Unique Identifier (UUID)
- Supports on-board and in-system OTP/EEPROM programming through the USB 2.0 upstream port
- Single Clock Input, 24-MHz Crystal or Oscillator
- No special driver requirements; works seamlessly on any operating system With USB stack support
- 48-Pin HTQFP package (PHP)
Applications
- Computer systems
- Docking stations
- Monitors
- Set-top boxes
Datasheets
Block Diagram
게시일: 2015-12-03
| 갱신일: 2024-11-07