Texas Instruments TS5A3357 SP3T Analog Switch
Texas Instruments TS5A3357 Single-Pole Triple Throw (SP3T) Analog Switches are designed to operate from 1.65V to 5.5V and offer low ON-state resistance, low input/output capacitance, and very low signal distortion. The TI TS5A3357 analog switch includes a break-before-make feature that allows the transferring of a signal from one port to another with minimal signal distortion. The Texas Instruments TS5A3357 analog switch offers a low charge injection, making the device suitable for high-performance audio and data acquisition systems.Features
- Specified Break-Before-Make Switching
- Low ON-State Resistance
- High Bandwidth
- Control Inputs Are 5.5V Tolerant
- Low Charge Injection
- Excellent ON-State Resistance Matching
- Low Total Harmonic Distortion (THD)
- 1.65V to 5.5V Single-Supply Operation
- Latch-Up Performance Exceeds 100mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- 2000V Human-Body Model (A114-B, Class II)
- 1000V Charged-Device Model (C101)
Applications
- Cell Phones
- PDAs
- Portable Instrumentation
Functional Block Diagram
게시일: 2010-03-17
| 갱신일: 2022-03-11