Texas Instruments TPS82084EVM-672 Step-Down Converter EVM

Texas Instruments TPS82084EVM-672 Step-Down Converter Evaluation Module (EVM) is designed for easy evaluation and test the operation and functionality of the TPS82084. This EVM converts up to a 6V input voltage to a 1.2V regulated output voltage at up to 2A of output current. The TPS82084 includes the IC and inductor to achieve a total solution size of 35mm2.

Features

  • Up to 6V input voltage range
  • 1.2V output voltage
  • 2A output current
  • 35mm2 total solution size
  • 1.45mm total solution height
게시일: 2015-10-28 | 갱신일: 2023-11-03