Texas Instruments TPS3850EVM-781/TPS3851EVM-780 Supervisor EVM

Texas Instruments TPS3850EVM-781/TPS3851EVM-780 High-Accuracy Supervisor Evaluation Modules (EVMs) are designed for a typical configuration to evaluate the operation and performance of the TPS3850 or TPS3851. The Texas Instruments TPS3850/TPS3851 is a Low Quiescent Current, 1% Accurate Supervisor with the integrated watchdog timer. Each evaluation module circuit board is configured to be a reference design for engineering applications requiring low power, high-accuracy voltage monitoring.

Features

  • 1% high threshold accuracy 
  • User-programmable watchdog timer
  • Low IQ: 10µA typ. (TPS3851EVM-780)
  • Manual Reset (MR) input (TPS3851EVM-780)
  • User-programmable reset delay (TPS3850EVM-781)
  • Open-drain RESET output
  • Independent open-drain watchdog output (TPS3850EVM-781)
게시일: 2016-12-28 | 갱신일: 2025-03-07