Texas Instruments TDC1000-C2000EVM Evaluation Module (EVM)
Texas Instruments TDC1000-C2000EVM Evaluation Module (EVM) allows users to evaluate the operation and performance of the TDC1000 ultrasonic analog-front-end with C2000. The board can be used for many ultrasonic sensing applications such as automotive fluid level detection, concentration and fluid identification, and proximity or distance measurements. The evaluation module allows for two ultrasonic transducer connections, and two RTD connections for temperature measurements. It uses the on-board C2000 to process data and a user-friendly GUI interface to display the data.Features
- Evaluate TDC1000-Q1 ultrasonic analog-front-end
- User friendly TDC1000-C2000 GUI interface
- On-board C2000-TMS320F28035PAG Microcontroller to process data
- Connectors for two ultrasonic transducers
- Connectors for two RTD sensors
- Powered by USB
Additional Resources
게시일: 2015-02-25
| 갱신일: 2025-03-05