Texas Instruments SN65DSI85/SN65DSI85-Q1 DSI to FlatLink Bridge

Texas Instruments SN65DSI85/SN65DSI85-Q1 DSI to FlatLink™ Bridge features a dual-channel MIPI D-PHY receiver front-end configuration with four lanes per channel operating at 1Gbps per lane and a maximum input bandwidth of 8Gbps. The bridge decodes MIPI DSI 18bpp RGB666 and 24bpp RGB888 packets. The device also converts the formatted video data stream to a FlatLink™ compatible LVDS output operating at pixel clocks operating from 25MHz to 154MHz, offering a Dual-Link, Single-Link LVDS, or two Single-Link LVDS interface(s) with four data lanes per link. The SN65DSI85/SN65DSI85-Q1 is well suited for WQXGA (2560 × 1600) at 60 frames per second and 3D Graphics at WUXGA and True HD (1920 × 1080) resolutions at an equivalent 120 fps with up to 24 bits-per-pixel. Partial line buffering is implemented to accommodate the data stream mismatch between the DSI and LVDS interfaces. The Texas Instruments SN65DSI85-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Implements MIPI D-PHY version 1.00.00 physical layer front-end and display serial interface (DSI) version 1.02.00
  • Dual-channel DSI receiver configurable for one, two, three, or four D-PHY data lanes per channel operating up to 1Gbps per lane
  • Supports 18bpp and 24bpp DSI video packets with RGB666 and RGB888 formats
  • Suitable for 60fps WQXGA 2560 × 1600 resolution at 18bpp and 24bpp color, and WUXGA 1920 × 1200 resolution with 3D graphics at 60fps (120fps equivalent)
  • MIPI® front-end configurable for single-channel or dual-channel DSI configurations
  • FlatLink™ output configurable for single-link or dual-link LVDS
  • Supports dual-channel DSI ODD or EVEN and LEFT or RIGHT operating modes
  • Supports two single-channel DSI to two single-link LVDS operating mode
  • LVDS output clock range of 25MHz to 154MHz in dual-link or single-link mode
  • LVDS pixel clock may be sourced from a free-running continuous D-PHY clock or external reference clock (REFCLK)
  • 1.8V main VCC power supply
  • Low-power features include shutdown mode, reduced LVDS output voltage swing, common mode, and MIPI® ultra-low power state (ULPS) support
  • LVDS channel swap, LVDS pin order reverse feature for ease of PCB routing
  • ESD rating ±2kV (HBM)
  • Packaged in 64-pin 5mm x 5mm nFBGA (ZXH)
  • –40°C to 85°C temperature range

Applications

  • PC & notebooks
  • Tablets
  • Connected peripherals & printers

Functional Block Diagram

Block Diagram - Texas Instruments SN65DSI85/SN65DSI85-Q1 DSI to FlatLink Bridge
게시일: 2017-07-21 | 갱신일: 2022-06-06