Texas Instruments LMZ36002EVM Power Module Evaluation Board

Texas Instruments LMZ36002EVM Power Module Evaluation Board is configured to evaluate the operation of the LMZ36002 power module for increased current up to 2A. The input voltage range is 4.5V to 60V. The output voltage can be selected from 5 popular voltages (2.5V, 3.3V, 5.0V, 6.0V, & 7.5V) using a single jumper. The switching frequency can also be selected using a jumper. The evaluation board has several test points and jumpers to easily evaluate the LMZ36002 operation.

Features

  • 4.5V to 60V Input voltage range
  • 2.5V, 3.3V, 5.0V, 6.0V & 7.5V Output voltage jumper
  • Up to 2A output current
  • 180° Out-of-phase operation
게시일: 2015-11-24 | 갱신일: 2023-11-03