Texas Instruments LMZ236xx SIMPLE SWITCHER Power Modules
Texas Instruments LMZ236xx series SIMPLE SWITCHER® Power Modules for High Output Voltage provide easy-to-use step-down DC-DC solutions. LMZ236xx power modules are available in output currents up to 10A with additional features for powering high current intermediate rails, FPGAs, and noise sensitive applications. LMZ23603 / LMZ23605 / LMZ23608 / LMZ23610 SIMPLE SWITCHER® Power Modules can accept an input voltage rail between 6V and 36V and deliver an adjustable, highly accurate output voltage as low are 0.8V. These TI power modules have either 3A (LMZ23603), 5A (LMZ23605), 8A (LMZ23608), or 10A (LMZ23610) output current and offer efficiency of up to 92%. These power modules have a -40 to +125ºC junction temperature range and provide fast transient response for FPGAs and ASICs. These TI devices are ideal for use in point of load conversions from 12V input rail, time critical, space-constrained high thermal requirement, and negative output voltage applications.Features
- Integrated shielded inductor
- Simple PCB layout
- Frequency Synchronization Input (650kHz to 950kHz)
- Flexible startup sequencing using external soft-start and precision enable
- Protection against inrush currents
- Input UVLO and output short circuit protection
- -40°C to 125°C junction temperature range
- Single exposed pad and standard pinout for easy mounting and manufacturing
- Fast Transient Response for Powering FPGAs and ASICs
- Low output voltage ripple
- Pin-to-pin compatible family
- Fully enabled for Webench® Power Designer
Specifications
- 6V to 20V input voltage range
- Maximum total power output
- 18W (LMZ23603)
- 30W (LMZ23605)
- 40W (LMZ23608)
- 50W (LMZ23610)
- Efficiency up to 92%
- 0.8v to 6v output voltage range
- Output current
- Up to 3A (LMZ23603)
- Up to 5A (LMZ23605)
- Up to 8A (LMZ23608)
- Up to 10A (LMZ23610)
Applications
- Point of load conversions from 12V and 24V input rail
- Time-critical projects
- Space constrained / high thermal requirement applications
- Negative output voltage applications
Schematic
게시일: 2014-02-10
| 갱신일: 2022-03-11