Texas Instruments CDCM6208V1 & CDCM6208V2 Evaluation Modules

Texas Instruments CDCM6208V1 and CDCM6208V2 Evaluation Modules are easy-to-use evaluation modules for the CDCM6208. The CDCM6208 is a highly versatile, low jitter low power frequency synthesizer that generates eight clock outputs, selectable between LVPECL-like high-swing CML, normal-swing CML, LVDS-like low-power CML, HCSL, or LVCMOS. The evaluation modules can generate low phase noise clocks up to 800MHz with easy device programming via a host-powered USB port or control pins. Each evaluation module allows for rapid configuration through provided control software. The modules can be powered from the USB port or by an external 3.3V/2.5V/1.8V power supply. The CDCM6208V1 and CDCM6208V2 offer varying VCO frequency ranges.

Features

  • Easy-to-use evaluation modules that generate low phase noise clocks up to 800MHz
  • Easy device programming via a host-powered USB port or control pins
  • Rapid configuration through the provided EVM control software
  • Can be powered from the USB port or by an external 3.3V/2.5V/1.8V power supply
  • Single-ended or differential input, external crystal can be used with an on-chip oscillator
게시일: 2016-01-11 | 갱신일: 2025-03-06