Texas Instruments bq2589x 5A 스위치 모드 배터리 충전기 IC

Texas Instruments bq2589x 5A Switch-Mode Battery Charger ICs are highly-integrated battery charge management and system power path management devices for single cell Li-Ion and Li-polymer batteries. Each device supports high input voltage and adjustable voltage USB On-the-Go Boost Mode for fast charging. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I2C Serial interface with charging and system settings makes the device a truly flexible solution. Typical applications include smart phones, tablet PCs, and portable Internet devices.

특징

  • High efficiency 4A, 1.5MHz switch mode buck charge
    • 92% Charge efficiency at 3A and 91% charge efficiency at 4A charge current
    • Optimize for high voltage input (9V/12V)
    • Low power PFM mode for light load operations
  • USB On-the-Go (OTG) with adjustable output from 4.5V to 5.5V
    • Selectable 500KHz / 1.5MHz boost converter with up-to 2.4A output
    • 94% Boost efficiency at 5V at 1A output
    • Accurate hiccup mode overcurrent protection
  • Single input to support USB input and adjustable high voltage adapters
    • Support 3.9V to 14V input voltage range
    • Input current limit (100mA to 3.25A with 50mA resolution) to support USB2.0, USB3.0 standard and high voltage adapters
    • Maximum power tracking by input voltage limit up-to 14V for wide range of adapters
    • Auto Detect USB SDP, CDP, DCP, and non-standard adapters (bq25898)
    • Programmable D+/D- drivers for non-standard adapter handshake
  • Remote battery sensing
  • Input Current Optimizer (ICO) to maximize input power without overloading adapters
  • Resistance Compensation (IRCOMP) from charger output to cell terminal
  • Highest battery discharge efficiency with 5mΩ battery discharge MOSFET up to 9A
  • Integrated ADC for system monitor (voltage, temperature, charge current)
  • Narrow VDC (NVDC) power path management
    • Instant-on works with no battery or deeply discharged battery
    • Ideal diode operation in battery supplement mode
  • BATFET Control to support ship mode, wake up, and full system reset
  • Flexible autonomous and I2C mode for optimal system performance
  • High Integration includes all MOSFETs, current sensing and loop compensation
  • 12µA Low battery leakage current to support ship mode
  • High accuracy
    • ±0.5% Charge voltage regulation
    • ±5% Charge current regulation
    • ±7.5% Input current regulation
  • Safety
    • Battery temperature sensing for charge and boost mode
    • Thermal regulation and thermal shutdown
  • Available in 2.8mm x 2.5mm 42-ball DSBGA package

애플리케이션

  • Smart phone
  • Tablet PC
  • Portable internet devices

Simplified Schematic

계통도 - Texas Instruments bq2589x 5A 스위치 모드 배터리 충전기 IC
게시일: 2015-04-22 | 갱신일: 2022-03-11